3RA6935-0A | Siemens
Operating module for SIRIUS switchgear with IO-Link, L 36 mm, 3RA6935-0A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
647.6099 € *
Standard delivery time from the manufacturer is: On Request
3RA69350A, Siemens
Operator panel for SIRIUS Switching devices with IO-Link Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating module | |
| Length | 36 mm | |
| Suitable for | SIRIUS switchgear with IO-Link | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |