8MR2210-1C | Siemens

AC sheathed cable, 2 x 1.5 mm², for LED lights, 8MR2210-1C

Order No.: 80P9950
EAN: 4001869475639
MPN:
8MR2210-1C
8MR22101C
8MR2210-1C Siemens Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7889 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.7889 €

Accessory LED lamp 025 AC sheathed cable 2 x 1.5 mm² w. socket and plug, VDE SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.

Technical specifications
Filter Property Value
Product type AC sheathed cable
Version 2 x 1.5 mm²
Suitable for LED lights
Material plastic
Connection jack/plug
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No