6GF3500-8BD10 | Siemens
Y connection cable, for MV500 ring lights, 6GF3500-8BD10
Order No.: 80P9700
EAN: 4034106026011
MPN:
6GF3500-8BD10
6GF35008BD10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
496.2538 € *
Standard delivery time from the manufacturer is: On Request
Adapter cable ext. lamps MV500 for MV500 ring lamps- subsequent connection of 6GF3400-0LT0-7BA1 and 6GF3400-0LT0-8BA1 to MV540 for power supply via 6GF3500-8BA21 or 6GF3500-8BA41- Connections: M12, 12-pole socket- M12, 12-pole plug- M12, 4-pole socket- effective length 25 cm. Y plug-in cable for later installation of an external ring light on stationary optical readers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connection cable | |
| Suitable for | MV500 ring lights | |
| Material | PUR | |
| Connection | M12 plug (12 pole, straight)/M12 jack (12 pole, angled)/M12 jack (4 pole, straight) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |