A5Q00013438 | Siemens
Housing bottom, (W x H x D) 87 x 87 x 33 mm, red, for manual call point, A5Q00013438
Order No.: 81P9090
EAN: 4047625019501
MPN:
A5Q00013438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6465 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
5 pcs.
19.7421 €
10 pcs.
18.6711 €
15 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing base, A5Q00013438, Siemens
Housing base for manual call points with 2 holes at the top incl. grommets for cable Ø 5 mm for surface mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing bottom | |
| Width | 87 mm | |
| Height | 87 mm | |
| Depth | 33 mm | |
| Colour | red | |
| Degree of protection (IP) | IP44 | |
| Suitable for | manual call point |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |