8PQ9600-0BA01 | Siemens
Top hat rail, (L) 1600 mm, 8PQ9600-0BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.24 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2355 €
3 pcs.
34.7956 €
5 pcs.
33.4628 €
*incl. VAT plus shipping costs
Subject to prior sale
Top hat rail, 8PQ9600-0BA01, Siemens
SIVACON S4 DIN rail, L: 1600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | top hat rail | |
| Length | 1600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |