8PQ6001-3BA34 | Siemens
SIVACON S4 connection, vertical busbar 3VM12 (250A), 4-pole
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.5896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.59 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5896 €
3 pcs.
70.6503 €
5 pcs.
67.9371 €
*incl. VAT plus shipping costs
Subject to prior sale
Busbar connection, 8PQ6001-3BA34, Siemens
SIVACON S4 connection vertical busbar 3VM12 (250 A), 4-pole .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field busbar connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |