8PQ6001-3BA33 | Siemens
SIVACON S4 connection, vertical busbar 3VM12 (250A), 3-pole
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1529 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.15 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1529 €
3 pcs.
61.5706 €
5 pcs.
59.2144 €
*incl. VAT plus shipping costs
Subject to prior sale
Busbar connection, 8PQ6001-3BA33, Siemens
SIVACON S4 connection vertical busbar 3VM12 (250 A), 3-pole .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field busbar connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |