8PQ6001-1BA01 | Siemens
3WA connection, HSS rear, BG II, 3/4 pole, plastic, (W) 800 mm, white, 8PQ6001-1BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.9272 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
181.93 € *
Price list
Quantity
Price per unit*
1 pcs.
181.9272 €
2 pcs.
177.4885 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar connection, 8PQ6001-1BA01, Siemens
SIVACON S4 3WA MBB connection rear, FS II, 3/4-pole, W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3WA connection | |
| Version | HSS rear, BG II, 3/4 pole | |
| Material | plastic | |
| Width | 800 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |