8PQ6000-8BA57 | Siemens
Mounting plate, metal, (L x W x H x D) 800 x 800 x 350 x 400 mm, for 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A), 8PQ6000-8BA57
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.8917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
121.89 € *
Price list
Quantity
Price per unit*
1 pcs.
121.8917 €
3 pcs.
118.7620 €
5 pcs.
115.7870 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 8PQ6000-8BA57, Siemens
SIVACON S4 mounting plate 3VA13 (400 A, 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A), 3-pole mounting pos. fix-mount H:350 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | metal | |
| Length | 800 mm | |
| Width | 800 mm | |
| Height | 350 mm | |
| Depth | 400 mm | |
| Suitable for | 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |