8PQ6000-8BA15 | Siemens
Cable connection, sheet steel, (W x H x D) 97 x 200 x 400 mm, 8PQ6000-8BA15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.2456 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
219.25 € *
Price list
Quantity
Price per unit*
1 pcs.
219.2456 €
2 pcs.
213.9025 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connection, 8PQ6000-8BA15, Siemens
SIVACON S4 cable connection 3VA12 (250 A) H: 200 mm fixed-mounted, plug-in socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection | |
| Material | sheet steel | |
| Width | 97 mm | |
| Height | 200 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |