8PQ6000-8BA08 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 200 x 400 mm, for 3VA20 (100A), 3 pole, fixed installation, plug-in socket, 8PQ6000-8BA08

Order No.: 70P9095
EAN: 4001869561097
MPN:
8PQ6000-8BA08
8PQ60008BA08
Series: SIVACON
8PQ6000-8BA08 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.9113 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
72.91 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9113 €
3 pcs.
69.9958 €
5 pcs.
67.3183 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting plate, 8PQ6000-8BA08, Siemens

SIVACON S4 mounting plate 3VA20 (100 A), 3-pole, fixed-mounted, plug-in socket, withdrawable, H: 200 mm W: 600 mm.

Technical specifications
Filter Property Value
Product type mounting plate
Material metal
Length 600 mm
Width 600 mm
Height 200 mm
Depth 400 mm
Suitable for 3VA20 (100A), 3 pole, fixed installation, plug-in socket
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform in_review
SVHC free Yes