8PQ6000-7BA07 | Siemens
Field busbar connection, duroplastic, (L x W x H x D) 600 x 600 x 350 x 400 mm, 8PQ6000-7BA07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
517.7928 € *
Standard delivery time from the manufacturer is: On Request
Field busbar connection, 8PQ6000-7BA07, Siemens
SIVACON S4 vertical busbar connection 3WA FS I, fixed-mounted, 4-pole W: 600 mm modular door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field busbar connection | |
| Material | duroplastic | |
| Length | 600 mm | |
| Width | 600 mm | |
| Height | 350 mm | |
| Depth | 400 mm | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |