8PQ6000-6BA76 | Siemens
3WA connection, HSS BG II, fixed, slide-in, 3/4 pole, (W) 800 mm, 8PQ6000-6BA76
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
349.0032 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
349.00 € *
Price list
Quantity
Price per unit*
1 pcs.
349.0032 €
2 pcs.
340.8041 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar connection, 8PQ6000-6BA76, Siemens
SIVACON S4 3WA MBB connection FS II, fixed, withdrawable 3/4-pole, W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3WA connection | |
| Version | HSS BG II, fixed, slide-in, 3/4 pole | |
| Width | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |