8PQ6000-5BA78 | Siemens
Cable connection, plastic, (W x H x D) 400 x 425 x 400 mm, white, 8PQ6000-5BA78
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
460.6609 € *
Standard delivery time from the manufacturer is: On Request
Cable connection, 8PQ6000-5BA78, Siemens
SIVACON S4 cable connection 3WA FS I, 3/4-pole, fixed-mounted, W: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection | |
| Material | plastic | |
| Width | 400 mm | |
| Height | 425 mm | |
| Depth | 400 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |