8PQ6000-5BA72 | Siemens
Cable connection, sheet steel, (W x H x D) 263 x 250 x 400 mm, 8PQ6000-5BA72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.6918 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
234.69 € *
Price list
Quantity
Price per unit*
1 pcs.
234.6918 €
2 pcs.
228.9679 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connection, 8PQ6000-5BA72, Siemens
SIVACON S4 cable connection 3NP1143 (NH1 up to 250 A).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection | |
| Material | sheet steel | |
| Width | 263 mm | |
| Height | 250 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |