8PQ6000-5BA48 | Siemens
Field busbar connection, plastic, (W x H x D) 400 x 300 x 400 mm, white, 8PQ6000-5BA48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
521.6960 € *
Standard delivery time from the manufacturer is: On Request
Field busbar connection, 8PQ6000-5BA48, Siemens
SIVACON S4 vertical busbar connection 3WA FS I, fixed-mounted W:400 mm for modular door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field busbar connection | |
| Material | plastic | |
| Width | 400 mm | |
| Height | 300 mm | |
| Depth | 400 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |