8PQ6000-5BA47 | Siemens
Field busbar connection, plastic, (L x W x H x D) 800 x 800 x 350 x 600 mm, 8PQ6000-5BA47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
619.7877 € *
Standard delivery time from the manufacturer is: On Request
Field busbar connection, 8PQ6000-5BA47, Siemens
SIVACON S4 vertical busbar connection 3WA FS II (3.200 A), fixed-mounted, withdrawable, 3/4-pole, W: 800 mm for cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | field busbar connection | |
| Material | plastic | |
| Length | 800 mm | |
| Width | 800 mm | |
| Height | 350 mm | |
| Depth | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |