8PQ6000-5BA20 | Siemens
Cable connection, metal, (W x H x D) 600 x 200 x 800 mm, 8PQ6000-5BA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.2306 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
316.23 € *
Price list
Quantity
Price per unit*
1 pcs.
316.2306 €
2 pcs.
308.8050 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connection, 8PQ6000-5BA20, Siemens
SIVACON S4 cable connection rear switches 3VL4 up to 400 A 4-pole H: 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection | |
| Material | metal | |
| Width | 600 mm | |
| Height | 200 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |