8PQ6000-4BA81 | Siemens
Cable connection, metal, (W x D) 600 mm x 400 mm, 8PQ6000-4BA81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.4749 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
330.47 € *
Price list
Quantity
Price per unit*
1 pcs.
330.4749 €
2 pcs.
322.7042 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connection, 8PQ6000-4BA81, Siemens
SIVACON S4 cable connection 3WA FS I, 3/4-pole, withdrawable,W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection | |
| Material | metal | |
| Width | 600 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |