8PQ6000-3BA36 | Siemens
Top hat rail, metal, (W x D) 600 mm x 400 mm, for aperture, 8PQ6000-3BA36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5219 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.52 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5219 €
5 pcs.
33.0225 €
10 pcs.
31.2137 €
15 pcs.
29.5953 €
*incl. VAT plus shipping costs
Subject to prior sale
Top hat rail, 8PQ6000-3BA36, Siemens
SIVACON S4 DIN rail for cover, W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | top hat rail | |
| Material | metal | |
| Width | 600 mm | |
| Depth | 400 mm | |
| Suitable for | aperture |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |