8PQ6000-2BA66 | Siemens
Mounting plate, metal, (L x W x H x D) 600 x 600 x 250 x 400 mm, for 3KL5 to 125A, 3- or 4 pole, 8PQ6000-2BA66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.1227 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
80.12 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1227 €
3 pcs.
76.9097 €
5 pcs.
73.9585 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 8PQ6000-2BA66, Siemens
SIVACON S4 mounting plate 3KL5 up to 125A, 3- or 4-pole, H: 250 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | metal | |
| Length | 600 mm | |
| Width | 600 mm | |
| Height | 250 mm | |
| Depth | 400 mm | |
| Suitable for | 3KL5 to 125A, 3- or 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |