8PQ6000-2BA58 | Siemens
Mounting plate, metal, (L x W x H x D) 600 x 600 x 300 x 400 mm, for 3KL-, 3KA713, 3- or 4 pole, 8PQ6000-2BA58
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5717 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
88.57 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5717 €
3 pcs.
86.3107 €
5 pcs.
84.1449 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 8PQ6000-2BA58, Siemens
SIVACON S4 mounting plate 3KL-, 3KA713, 3- or 4-pole, H: 300 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | metal | |
| Length | 600 mm | |
| Width | 600 mm | |
| Height | 300 mm | |
| Depth | 400 mm | |
| Suitable for | 3KL-, 3KA713, 3- or 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |