8PQ5000-5BA15 | Siemens
Subdivision, dome field 3WA BG II, sheet steel, (W x H x D) 800 x 2000 x 600 mm, 8PQ5000-5BA15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
664.8411 € *
Standard delivery time from the manufacturer is: On Request
Subdivision, 8PQ5000-5BA15, Siemens
SIVACON S4 separation coupl panels 3WA FS II, W: 800 mm D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | dome field 3WA BG II | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 2000 mm | |
| Depth | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |