8PQ5000-5BA11 | Siemens
Subdivision, sheet steel, (W x H) 1000 x 550 mm, 8PQ5000-5BA11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
534.7741 € *
Standard delivery time from the manufacturer is: On Request
Subdivision, 8PQ5000-5BA11, Siemens
SIVACON S4 separation 3WA BG III 3/4-pole Withdrawable H: 550 mm W: 1000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | sheet steel | |
| Width | 1000 mm | |
| Height | 550 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |