8PQ5000-4BA80 | Siemens
Cover cap, with cable entry, sheet steel, galvanized, (W x H x D) 281 x 150 x 10 mm, for compact circuit breaker 3VA, 8PQ5000-4BA80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5215 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.52 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5215 €
3 pcs.
34.0935 €
5 pcs.
32.7845 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover plate, 8PQ5000-4BA80, Siemens
SIVACON S4 cover plate cable entry 3VA10 (100 A).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | with cable entry | |
| Material | sheet steel, galvanized | |
| Width | 281 mm | |
| Height | 150 mm | |
| Depth | 10 mm | |
| Suitable for | compact circuit breaker 3VA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |