8PQ5000-4BA65 | Siemens
Module height increase, sheet steel, (W x H x D) 800 x 50 x 400 mm, 8PQ5000-4BA65
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.3928 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
89.39 € *
Price list
Quantity
Price per unit*
1 pcs.
89.3928 €
3 pcs.
87.0961 €
5 pcs.
84.9184 €
*incl. VAT plus shipping costs
Subject to prior sale
Module extension, 8PQ5000-4BA65, Siemens
SIVACON S4 increase in module height VL160 VL250 VL400 W: 800 mm 3/4-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module height increase | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 50 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |