8PQ5000-4BA58 | Siemens
Connection terminal, plastic, (W x H x D) 100 x 50 x 50 mm, 8PQ5000-4BA58
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.9288 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.93 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9288 €
3 pcs.
56.5726 €
5 pcs.
54.3949 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection terminal, 8PQ5000-4BA58, Siemens
SIVACON S4 connection terminal 3VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection terminal | |
| Material | plastic | |
| Width | 100 mm | |
| Height | 50 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |