8PQ5000-4BA44 | Siemens
Separating plate, back, rectangular, sheet steel, (W x H x D) 600 x 350 x 1.5 mm, 8PQ5000-4BA44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.4574 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.46 € *
Price list
Quantity
Price per unit*
1 pcs.
106.4574 €
3 pcs.
103.7323 €
5 pcs.
101.1381 €
*incl. VAT plus shipping costs
Subject to prior sale
Separating plate, 8PQ5000-4BA44, Siemens
SIVACON S4 separation, rear W: 600 mm H: 350 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Version | back | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 350 mm | |
| Depth | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |