8PQ5000-4BA38 | Siemens

Subdivision, metal/plastic, (W x H x D) 800 x 1225 x 800 mm, 8PQ5000-4BA38

Order No.: 70P8924
EAN: 4042948188903
MPN:
8PQ5000-4BA38
8PQ50004BA38
Series: SIVACON
8PQ5000-4BA38 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
579.5419 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
579.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
579.5419 €

Subdivision, 8PQ5000-4BA38, Siemens

SIVACON S4 separation 3WA FS II, MBB bottom W:800 mm D: 800 mm.

Technical specifications
Filter Property Value
Product type subdivision
Material metal/plastic
Width 800 mm
Height 1225 mm
Depth 800 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes