8PQ5000-4BA36 | Siemens

Subdivision, metal/plastic, (W x H x D) 600 x 1225 x 800 mm, 8PQ5000-4BA36

Order No.: 70P8922
EAN: 4042948188880
MPN:
8PQ5000-4BA36
8PQ50004BA36
Series: SIVACON
8PQ5000-4BA36 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
435.4686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
435.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
435.4686 €

Subdivision, 8PQ5000-4BA36, Siemens

SIVACON S4 separation 3WA FS I, MBB bottom W: 600 mm D: 800 mm.

Technical specifications
Filter Property Value
Product type subdivision
Material metal/plastic
Width 600 mm
Height 1225 mm
Depth 800 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes