8PQ5000-4BA34 | Siemens
Subdivision, metal/plastic, (W x H x D) 600 x 1225 x 400 mm, 8PQ5000-4BA34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
394.5445 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
394.54 € *
Price list
Quantity
Price per unit*
1 pcs.
394.5445 €
2 pcs.
385.2625 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ5000-4BA34, Siemens
SIVACON S4 separation 3WA FS I, MBB bottom W: 600 mm D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | metal/plastic | |
| Width | 600 mm | |
| Height | 1225 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |