8PQ5000-4BA33 | Siemens
Subdivision, metal/plastic, (W x H x D) 800 x 1225 x 800 mm, 8PQ5000-4BA33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
463.4574 € *
Standard delivery time from the manufacturer is: On Request
Subdivision, 8PQ5000-4BA33, Siemens
SIVACON S4 separation 3WA FS II, MBB top W: 800 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | metal/plastic | |
| Width | 800 mm | |
| Height | 1225 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |