8PQ5000-4BA24 | Siemens
Separating plate, HSS rear, sheet steel, (W x H x D) 400 x 2000 x 800 mm, 8PQ5000-4BA24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
341.4229 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
341.42 € *
Price list
Quantity
Price per unit*
1 pcs.
341.4229 €
2 pcs.
333.4023 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar subdivision, 8PQ5000-4BA24, Siemens
SIVACON S4 MBB separation rear W: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Version | HSS rear | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 2000 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |