8PQ5000-4BA22 | Siemens
Subdivision, sheet steel, (W x H x D) 600 x 600 x 180 mm, 8PQ5000-4BA22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.6330 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
143.63 € *
Price list
Quantity
Price per unit*
1 pcs.
143.6330 €
3 pcs.
139.9559 €
5 pcs.
136.4573 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ5000-4BA22, Siemens
SIVACON S4 separation 3WA form 4 3WA FS I, 4-pole W: 600 mm modular door .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 600 mm | |
| Depth | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |