8PQ5000-4BA06 | Siemens
Subdivision, rear field busbar connection, sheet steel, (W x H x D) 600 x 400 x 400 mm, 8PQ5000-4BA06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1470 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.15 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1470 €
3 pcs.
47.1835 €
5 pcs.
45.3628 €
*incl. VAT plus shipping costs
Subject to prior sale
Field busbar subdivision, 8PQ5000-4BA06, Siemens
SIVACON S4 separation vertical distribution busbar rear, H: 400 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | rear field busbar connection | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 400 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |