8PQ5000-4BA00 | Siemens
Subdivision, sheet steel, (W x H x D) 400 x 550 x 180 mm, 8PQ5000-4BA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.59 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5903 €
3 pcs.
98.9842 €
5 pcs.
96.5090 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ5000-4BA00, Siemens
SIVACON S4 separation 3WA FS I cable connection, 3-pole, W: 400 mm, modular door .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 550 mm | |
| Depth | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |