8PQ5000-3BA85 | Siemens
Subdivision, field busbar, sheet steel, (W x H) 400 x 300 mm, 8PQ5000-3BA85
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.2020 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.20 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2020 €
3 pcs.
87.8934 €
5 pcs.
85.6919 €
*incl. VAT plus shipping costs
Subject to prior sale
Field busbar subdivision, 8PQ5000-3BA85, Siemens
SIVACON S4 separation vertical busbar 3WA FS I, 3-pole, fixed-mounted,withdraw, W: 400 mm for module door .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | field busbar | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |