8PQ5000-3BA71 | Siemens
Cover, sheet steel, (W x H x D) 800 x 150 x 800 mm, 8PQ5000-3BA71
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5215 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.52 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5215 €
3 pcs.
34.0935 €
5 pcs.
32.7845 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover connection, 8PQ5000-3BA71, Siemens
SIVACON S4 cover connection rear 3VL1-3 (250 A), 3-pole, fixed-mount, plug-in socket, H: 150 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 150 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |