8PQ5000-3BA63 | Siemens
Segment cover, subdivision rear, sheet steel, (W x H x D) 600 x 1.5 x 400 mm, 8PQ5000-3BA63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1728 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.17 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1728 €
3 pcs.
42.3997 €
5 pcs.
40.7694 €
*incl. VAT plus shipping costs
Subject to prior sale
Segment cover, 8PQ5000-3BA63, Siemens
SIVACON S4 segment cover separation on rear, W: 600 mm, 1 set =2 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | segment cover | |
| Version | subdivision rear | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 1.5 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |