8PQ5000-3BA54 | Siemens
Subdivision, rear field busbar connection, sheet steel, (W x H x D) 600 x 250 x 400 mm, 8PQ5000-3BA54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3787 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.38 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3787 €
5 pcs.
33.8317 €
10 pcs.
31.9753 €
15 pcs.
30.3212 €
*incl. VAT plus shipping costs
Subject to prior sale
Field busbar subdivision, 8PQ5000-3BA54, Siemens
SIVACON S4 separation vertical distribution busbar rear, H: 250 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | rear field busbar connection | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 250 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |