8PQ5000-3BA46 | Siemens
Labeling bar, (W x H) 800 x 21 mm, green, 8PQ5000-3BA46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.8256 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
78.83 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8256 €
3 pcs.
75.6721 €
5 pcs.
72.7566 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling bar, 8PQ5000-3BA46, Siemens
SIVACON S4 compartment ID strip H: 17 mm, W: 800 mm, 1 pack =6 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labeling bar | |
| Width | 800 mm | |
| Height | 21 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |