8PQ5000-3BA44 | Siemens

Subdivision, horizontal, sheet steel, (W x H x D) 400 x 1.5 x 400 mm, 8PQ5000-3BA44

Order No.: 70P8875
EAN: 4042948176856
MPN:
8PQ5000-3BA44
8PQ50003BA44
Series: SIVACON
8PQ5000-3BA44 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1466 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.15 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1466 €
3 pcs.
48.1474 €
5 pcs.
46.2910 €
*incl. VAT plus shipping costs
Subject to prior sale

Subdivision, 8PQ5000-3BA44, Siemens

SIVACON S4 separation, horizontal, W: 400 mm.

Technical specifications
Filter Property Value
Product type subdivision
Version horizontal
Material sheet steel
Width 400 mm
Height 1.5 mm
Depth 400 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes