8PQ5000-3BA41 | Siemens
Labeling bar, (W x H) 1100 x 21 mm, green, 8PQ5000-3BA41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2286 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.23 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2286 €
3 pcs.
81.0985 €
5 pcs.
79.0755 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling bar, 8PQ5000-3BA41, Siemens
SIVACON S4 compartment ID strip H: 17 mm, W: 1100 mm, 1pac=6 pc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labeling bar | |
| Width | 1100 mm | |
| Height | 21 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |