8PQ5000-2BA42 | Siemens
Subdivision, lateral, sheet steel, (W x H x D) 1.5 x 600 x 400 mm, 8PQ5000-2BA42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1859 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.19 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1859 €
3 pcs.
39.5318 €
5 pcs.
38.0086 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ5000-2BA42, Siemens
SIVACON S4 separation lateral, H:600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | lateral | |
| Material | sheet steel | |
| Width | 1.5 mm | |
| Height | 600 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |