8PQ5000-2BA33 | Siemens

Subdivision, lateral, sheet steel, (W x H x D) 1.5 x 250 x 400 mm, 8PQ5000-2BA33

Order No.: 70P8845
EAN: 4042948172773
MPN:
8PQ5000-2BA33
8PQ50002BA33
Series: SIVACON
8PQ5000-2BA33 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2680 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.27 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2680 €
3 pcs.
42.4949 €
5 pcs.
40.8646 €
*incl. VAT plus shipping costs
Subject to prior sale

Subdivision, 8PQ5000-2BA33, Siemens

SIVACON S4 separation lateral, 400-630 A, H: 250 mm.

Technical specifications
Filter Property Value
Product type subdivision
Version lateral
Material sheet steel
Width 1.5 mm
Height 250 mm
Depth 400 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes