8PQ5000-2BA27 | Siemens
Subdivision, lateral, sheet steel, (W x H x D) 1.5 x 100 x 400 mm, 8PQ5000-2BA27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5505 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.55 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5505 €
5 pcs.
21.5747 €
10 pcs.
20.3966 €
15 pcs.
19.3256 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ5000-2BA27, Siemens
SIVACON S4 separation lateral, H: 100 mm .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | lateral | |
| Material | sheet steel | |
| Width | 1.5 mm | |
| Height | 100 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |