8PQ5000-1BA70 | Siemens
Subdivision, sheet steel, (W x H x D) 600 x 800 x 400 mm, 8PQ5000-1BA70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.1404 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
125.14 € *
Price list
Quantity
Price per unit*
1 pcs.
125.1404 €
3 pcs.
121.9393 €
5 pcs.
118.8810 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ5000-1BA70, Siemens
SIVACON S4 separation 3NJ4 form 3B, W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 800 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |