8PQ5000-1BA66 | Siemens
Subdivision, metal/plastic, (W x H) 800 x 550 mm, 8PQ5000-1BA66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.0179 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.02 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0179 €
3 pcs.
101.3523 €
5 pcs.
98.8176 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdivision, 8PQ5000-1BA66, Siemens
SIVACON S4 separation 3WA FS I, 3/4-pole, withdrawable, H: 550 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | metal/plastic | |
| Width | 800 mm | |
| Height | 550 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |