8PQ5000-0BA21 | Siemens
Subdivision, field busbar, sheet steel, (W x H) 800 x 350 mm, 8PQ5000-0BA21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.8617 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
196.86 € *
Price list
Quantity
Price per unit*
1 pcs.
196.8617 €
2 pcs.
192.0660 €
*incl. VAT plus shipping costs
Subject to prior sale
Field busbar subdivision, 8PQ5000-0BA21, Siemens
SIVACON S4 separation vertical busbar 3WA FS II, 3/4-pole, fixed-mounted, withdrawable, W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | field busbar | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 350 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |