8PQ4000-0BA76 | Siemens
Subdivision, field busbar without HSST, plastic, (W x H x D) 50 x 1900 x 800 mm, white, 8PQ4000-0BA76
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.5410 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
373.54 € *
Price list
Quantity
Price per unit*
1 pcs.
373.5410 €
2 pcs.
364.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Field busbar subdivision, 8PQ4000-0BA76, Siemens
SIVACON S4 separation vertical busbar without MBB D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Version | field busbar without HSST | |
| Material | plastic | |
| Width | 50 mm | |
| Height | 1900 mm | |
| Depth | 800 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |